Add To Favorites
Product Overview
Digi-Key Part Number 974-1006-1-ND
Quantity Available 22.435
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4117VF

Description IC RCVR DGTL AUD 24VSOP
Expanded Description Audio Audio Receiver 2 Channel 24-VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK4117
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Receiver
Applications Digital Audio Interfacing
Number of Channels 2
Interface I²S
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 32kHz ~ 192kHz
Package / Case 24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 24-VSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1006-1

19:58:57 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,86100 28,61
25 2,57480 64,37
100 2,34590 234,59
250 2,11700 529,25
500 1,89956 949,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1006-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 1,55538
  • Digi-Reel® ? : 974-1006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback