Add To Favorites
Product Overview
Digi-Key Part Number 974-1003-1-ND
Quantity Available 5.109
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4113VF

Description IC RCVR DGTL AUD 30VSOP
Expanded Description Audio Audio Receiver 6 Channel 30-VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK4113
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Receiver
Applications Digital Audio Interfacing
Number of Channels 6
Interface I²C
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 8kHz ~ 216kHz
Package / Case 30-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 30-VSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1003-1

06:13:55 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,84000 4,84
10 4,32700 43,27
25 3,89400 97,35
100 3,54800 354,80
250 3,20184 800,46
500 2,87300 1.436,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1003-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 2,35245
  • Digi-Reel® ? : 974-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback