Add To Favorites
Product Overview
Digi-Key Part Number 974-1000-ND
Quantity Available 3.396
Can ship immediately
Manufacturer

Manufacturer Part Number

AK4101AVQ

Description IC TX RS422 QUAD 44LQFP
Expanded Description Audio Audio Transmitter 4 Channel 44-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK4101A
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Tray ?
Part Status Active
Function Audio Transmitter
Applications Digital Audio Interfacing
Number of Channels 4
Interface I²S
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 28kHz ~ 192kHz
Package / Case 44-LQFP
Supplier Device Package 44-LQFP (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 974-1000
AK4101AVQP

22:37:37 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,53000 7,53
10 6,77600 67,76
25 6,17320 154,33
100 5,57100 557,10
250 5,11932 1.279,83
500 4,66760 2.333,80
1.000 4,06534 4.065,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback