Add To Favorites
Product Overview
Digi-Key Part Number AT45DB641E-SHN2B-TCT-ND
Quantity Available 6.412
Can ship immediately
Manufacturer

Manufacturer Part Number

AT45DB641E-SHN2B-T

Description IC FLASH 64MBIT 85MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AT45DB041E Series
Featured Product DataFlash E Series
PCN Assembly/Origin Wafer Fab Site Addition 30/Oct/2014
Product Attributes Select All
Categories
Manufacturer

Adesto Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type DataFLASH
Memory Size 64M (32K pages x 256 bytes)
Speed 85MHz
Interface SPI, RapidS
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT45DB641E-SHN2B-TCT

02:25:55 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,35000 4,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT45DB641E-SHN2B-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 2,83207
  • Digi-Reel® ? : AT45DB641E-SHN2B-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback