Add To Favorites
Product Overview
Digi-Key Part Number 1265-1131-1-ND
Quantity Available 38.057
Can ship immediately
Manufacturer

Manufacturer Part Number

AT25SF041-SSHD-T

Description IC FLASH 4MBIT 104MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AT25SF041 Datasheet
PCN Other Multiple Changes 17/Apr/2014
Product Attributes Select All
Categories
Manufacturer

Adesto Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH
Memory Size 4M (512K x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1265-1131-1

17:16:01 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1131-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,20264
  • Digi-Reel® ? : 1265-1131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.057 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback