Add To Favorites
Product Overview
Digi-Key Part Number 1265-1181-1-ND
Quantity Available 4.993
Can ship immediately
Manufacturer

Manufacturer Part Number

AT25DL081-SSHN-T

Description IC FLASH 8MBIT 100MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AT25DL081
Product Attributes Select All
Categories
Manufacturer

Adesto Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 8Mb (256 Bytes x 4096 pages)
Speed 100MHz
Interface SPI, RapidS
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C (TC)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1265-1181-1

02:54:59 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1265-1181-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,92031
  • Digi-Reel® ? : 1265-1181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.993 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1265-1021-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 621 - Immediate
  • Unit Price: 1,32000
Send Feedback