Add To Favorites
Product Overview
Digi-Key Part Number 1265-1044-ND
Quantity Available 5.864
Can ship immediately
Manufacturer

Manufacturer Part Number

AT25DF641A-MH-Y

Description IC FLASH 64MBIT 100MHZ 8UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AT25DF641A
PCN Assembly/Origin Assembly Site Transfer 16/Jan/2015
Product Attributes Select All
Categories
Manufacturer

Adesto Technologies

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH
Memory Size 64M (32K pages x 256 bytes)
Speed 100MHz
Interface SPI, RapidS
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TC)
Package / Case 8-UDFN Exposed Pad
Supplier Device Package 8-UDFN (5x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 1265-1044

12:50:30 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,31000 4,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback