Add To Favorites
Product Overview
Digi-Key Part Number 1488-1062-1-ND
Quantity Available 11.071
Can ship immediately
Manufacturer

Manufacturer Part Number

ACT8945AQJ305-T

Description IC PMU CONV/LDO REG 40TQFN
Expanded Description Processor PMIC 40-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ACT8945A
Product Attributes Select All
Categories
Manufacturer

Active-Semi International Inc.

Series ActivePath™, ActivePMU™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Processor
Current - Supply 37µA
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1488-1062-1

08:20:48 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,29000 3,29
10 2,94200 29,42
25 2,64680 66,17
100 2,41180 241,18
250 2,17652 544,13
500 1,95300 976,50
1.000 1,64711 1.647,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1062-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,51918
  • Digi-Reel® ? : 1488-1062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback