Add To Favorites
Product Overview
Digi-Key Part Number 1488-1061-1-ND
Quantity Available 47.934
Can ship immediately
Manufacturer

Manufacturer Part Number

ACT8865QI305-T

Description IC PMU CONV/LDO REG 32TQFN
Expanded Description Processor PMIC 32-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ACT8865
Product Attributes Select All
Categories
Manufacturer

Active-Semi International Inc.

Series ActivePMU™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Processor
Current - Supply 14mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1488-1061-1

08:21:27 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71
10 2,45100 24,51
25 2,18800 54,70
100 1,96900 196,90
250 1,75016 437,54
500 1,53142 765,71
1.000 1,26888 1.268,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1488-1061-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 1,14696
  • Digi-Reel® ? : 1488-1061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback