Add To Favorites
Product Overview
Digi-Key Part Number 535-9363-1-ND
Quantity Available 7.071
Can ship immediately
Manufacturer

Manufacturer Part Number

AWSCR-20.00MTD-T

Description CER RES 20.0000MHZ 15PF SMD
Expanded Description 20MHz Ceramic Resonator Built in Capacitor 15pF ±0.5% 40 Ohm -40°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AWSCR-MT
AWSCR-MTD Drawing
3D Model AWSCR-MTD.pdf
AWSCR-MTD.stp
Catalog Page 1646 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWSCR-MT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 20MHz
Frequency Stability ±0.5%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 40 Ohm
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.185" L x 0.161" W (4.70mm x 4.10mm)
Height 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 300-9363-1
300-9363-1-ND
535-9363-1

18:17:31 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34400 3,44
50 0,30880 15,44
100 0,27450 27,45
500 0,26078 130,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9363-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,19964
  • Digi-Reel® ? : 535-9363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback