Add To Favorites
Product Overview
Digi-Key Part Number 535-10005-1-ND
Quantity Available 5.394
Can ship immediately
Manufacturer

Manufacturer Part Number

AWSCR-10.00CV-T

Description CER RES 10.0000MHZ 22PF SMD
Expanded Description 10MHz Ceramic Resonator Built in Capacitor 22pF ±0.4% 30 Ohm -25°C ~ 85°C Surface Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AWSCR-CV Series
AWSCR-CV Drawing
3D Model AWSCR-CV.pdf
AWSCR-CV.stp
Catalog Page 1646 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWSCR-CV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 10MHz
Frequency Stability ±0.4%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 22pF
Impedance 30 Ohm
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.146" L x 0.122" W (3.70mm x 3.10mm)
Height 0.039" (1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-10005-1

09:51:50 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,34400 3,44
50 0,30880 15,44
100 0,27450 27,45
500 0,26078 130,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10005-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,19964
  • Digi-Reel® ? : 535-10005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback