Add To Favorites
Product Overview
Digi-Key Part Number 535-10390-1-ND
Quantity Available 61.440
Can ship immediately
Manufacturer

Manufacturer Part Number

ATFC-0402-12N-GT

Description FIXED IND 12NH 180MA 1.55 OHM
Expanded Description 12nH Unshielded Thin Film Inductor 180mA 1.55 Ohm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ATFC-0402 Series
ATFC-0402 Drawing
Product Training Modules ATFC RF Thin Film Chip Inductors
3D Model ATFC-0402.pdf
ATFC-0402.stp
Catalog Page 1752 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ATFC-0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Ceramic
Inductance 12nH
Tolerance ±2%
Current Rating 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.55 Ohm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 3.7GHz
Ratings -
Operating Temperature -45°C ~ 85°C
Frequency - Test 500kHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10390-1

15:47:58 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07100 0,71
25 0,06280 1,57
50 0,05340 2,67
100 0,04710 4,71
250 0,04312 10,78
500 0,03922 19,61
1.000 0,03294 32,94
5.000 0,02666 133,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10390-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,02241
  • Digi-Reel® ? : 535-10390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback