Add To Favorites
Product Overview
Digi-Key Part Number 535-11793-1-ND
Quantity Available 1.413
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVTX-12-A-40.000MHZ-I15-T

Description OSC VCTCXO 40.000MHZ SNWV SMD
Expanded Description 40MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 2.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ASTX-12, ASVTX-12
ASVTX-12 Drawing
3D Model ASVTX-12.pdf
ASVTX-12.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASVTX-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 40MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1.5ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-11793-1

09:50:23 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,45100 34,51
50 3,27800 163,90
100 2,93300 293,30
500 2,76046 1.380,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11793-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,19583
  • Digi-Reel® ? : 535-11793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.413 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback