Add To Favorites
Product Overview
Digi-Key Part Number 535-11792-1-ND
Quantity Available 1.297
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVTX-12-A-40.000MHZ-H10-T

Description OSC VCTCXO 40.000MHZ SNWV SMD
Expanded Description 40MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 2.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ASTX-12, ASVTX-12
ASVTX-12 Drawing
3D Model ASVTX-12.pdf
ASVTX-12.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASVTX-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 40MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±1ppm
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-11792-1

06:55:06 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 3,27300 32,73
50 3,10940 155,47
100 2,78200 278,20
500 2,61834 1.309,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11792-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,08277
  • Digi-Reel® ? : 535-11792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback