Add To Favorites
Product Overview
Digi-Key Part Number 535-9333-1-ND
Quantity Available 7.890
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVTX-09-12.800MHZ-T

Description OSC VCTCXO 12.8MHZ CLIP SNWV SMD
Expanded Description 12.8MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 2mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASVTX09
ASVTX-09 Drawing
3D Model ASVTX-09.pdf
ASVTX-09.stp
Catalog Page 1606 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASVTX-09
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 12.8MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) -
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9333-1
300-9333-1-ND
535-9333-1

01:50:22 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,39000 3,39
10 3,22500 32,25
50 3,06360 153,18
100 2,74100 274,10
500 2,57972 1.289,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9333-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 2,05205
  • Digi-Reel® ? : 535-9333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback