Add To Favorites
Product Overview
Digi-Key Part Number 535-9311-1-ND
Quantity Available 2.596
Can ship immediately
Manufacturer

Manufacturer Part Number

ASV-14.7456MHZ-EJ-T

Description OSC XO 14.7456MHZ HCMOS SMD
Expanded Description 14.7456MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
3D Model ASV.pdf
ASV.stp
Catalog Page 1605 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 14.7456MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-9311-1
300-9311-1-ND
535-9311-1

21:04:04 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,63000 1,63
10 1,56300 15,63
50 1,52640 76,32
100 1,30840 130,84
500 1,27204 636,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9311-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,97468
  • Digi-Reel® ? : 535-9311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback