Add To Favorites
Product Overview
Digi-Key Part Number 300-8234-1-ND
Quantity Available 2.625
Can ship immediately
Manufacturer

Manufacturer Part Number

ASV-125.000MHZ-EC-T

Description OSC XO 125.000MHZ HCMOS SMD
Expanded Description 125MHz HCMOS XO (Standard) Oscillator Surface Mount 3.3V 50mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
3D Model ASV.pdf
ASV.stp
Catalog Page 1605 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASV
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 300-8234-1

16:48:31 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,79000 2,79
10 2,72600 27,26
50 2,59600 129,80
100 2,27150 227,15
500 2,20660 1.103,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-8234-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,71100
  • Digi-Reel® ? : 300-8234-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback