Add To Favorites
Product Overview
Digi-Key Part Number 535-13192-1-ND
Quantity Available 4.771
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTXR-12-38.400MHZ-514054-T

Description OSC TCXO 38.4MHZ CLIP SNWV SMD
Expanded Description 38.4MHz Clipped Sine Wave TCXO Oscillator Surface Mount 3.3V 2mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ASTXR-12-38.400MHZ-514054 Datasheet
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTXR-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 38.4MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3.3V
Frequency Stability ±500ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-13192-1

17:08:08 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,98400 19,84
50 1,88960 94,48
100 1,65340 165,34
500 1,60616 803,08
1.000 1,36996 1.369,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13192-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,20248
  • Digi-Reel® ? : 535-13192-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.771 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback