Add To Favorites
Product Overview
Digi-Key Part Number 535-12687-1-ND
Quantity Available 5.225
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTXR-12-19.200MHZ-512242-T

Description OSC TCXO 19.2MHZ CLIP SNWV SMD
Expanded Description 19.2MHz Clipped Sine Wave TCXO Oscillator Surface Mount 1.8V 1.5mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ASTXR-12-19.200MHZ-512242
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTXR
Packaging ? Cut Strip
Part Status Active
Type TCXO
Frequency 19.2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±500ppb
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12687
535-12687-ND
ASTXR-12-19.200MHZ-512242

15:16:49 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,76000 2,76
10 2,69600 26,96
50 2,56740 128,37
100 2,24650 224,65
500 2,18230 1.091,15
1.000 1,86137 1.861,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12687-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,57545
  • Digi-Reel® ? : 535-12687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback