Add To Favorites
Product Overview
Digi-Key Part Number 535-12046-1-ND
Quantity Available 2.125
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTX-H11-24.000MHZ-T

Description OSC TCXO 24.000MHZ HCMOS SMD
Expanded Description 24MHz HCMOS TCXO Oscillator Surface Mount 3.3V 5.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASTX-H11 Series
ASTX-H11 Drawing
3D Model ASTX-H11.pdf
ASTX-H11.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTX-H11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 24MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 5.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12046-1

15:55:39 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,28000 3,28
10 3,12500 31,25
50 2,96880 148,44
100 2,65630 265,63
500 2,50008 1.250,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12046-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,05973
  • Digi-Reel® ? : 535-12046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.125 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback