Add To Favorites
Product Overview
Digi-Key Part Number 535-12044-1-ND
Quantity Available 873
Can ship immediately
Manufacturer

Manufacturer Part Number

ASTX-H11-16.000MHZ-T

Description OSC TCXO 16.000MHZ HCMOS SMD
Expanded Description 16MHz HCMOS TCXO Oscillator Surface Mount 3.3V 4.8mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASTX-H11 Series
ASTX-H11 Drawing
3D Model ASTX-H11.pdf
ASTX-H11.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASTX-H11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 16MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 4.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-12044-1

04:48:50 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 3,19
10 3,04000 30,40
50 2,88780 144,39
100 2,58380 258,38
500 2,43184 1.215,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12044-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,00351
  • Digi-Reel® ? : 535-12044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback