Add To Favorites
Product Overview
Digi-Key Part Number 535-12445-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

AST3TQ-10.00MHZ-1

Description OSC TCXO 10.000MHZ LVCMOS SMD
Expanded Description 10MHz LVCMOS TCXO Oscillator Surface Mount 3.3V 7mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets AST3TQ Series
AST3TQ Drawing
3D Model AST3TQ.pdf
AST3TQ.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AST3TQ
Packaging ? Bulk ?
Part Status Active
Type TCXO
Frequency 10MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppb
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Current - Supply (Disable) (Max) -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 535-12445
AST3TQ-10.000MHZ-1

10:18:31 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,41000 36,41
10 34,52700 345,27
50 33,90000 1.695,00
100 32,64440 3.264,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback