Add To Favorites
Product Overview
Digi-Key Part Number 535-13052-1-ND
Quantity Available 11.798
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-8040S-680M-T

Description FIXED IND 68UH 1.25A 196 MOHM
Expanded Description 68µH Shielded Wirewound Inductor 1.25A 196 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-8040S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 1.25A
Current - Saturation 1.45A
Shielding Shielded
DC Resistance (DCR) 196 mOhm
Q @ Freq -
Frequency - Self Resonant 4.9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-13052-1
ASPI-8040S-680M-TCT
ASPI-8040S-680M-TCT-ND

22:22:29 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,72100 7,21
25 0,67040 16,76
50 0,56700 28,35
100 0,51540 51,54
250 0,48448 121,12
500 0,43296 216,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13052-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,31294
  • Digi-Reel® ? : 535-13052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.798 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback