Add To Favorites
Product Overview
Digi-Key Part Number ASPI-8040S-100M-TCT-ND
Quantity Available 4.953
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-8040S-100M-T

Description FIXED IND 10UH 3.3A 29 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 3.3A 29 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-8040S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 29 mOhm
Q @ Freq -
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-8040S-100M-TCT

07:12:14 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,73300 7,33
25 0,68160 17,04
50 0,57640 28,82
100 0,52410 52,41
250 0,49260 123,15
500 0,44020 220,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-8040S-100M-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,31817
  • Digi-Reel® ? : ASPI-8040S-100M-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.953 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback