Add To Favorites
Product Overview
Digi-Key Part Number ASPI-7318-2R2M-TCT-ND
Quantity Available 6.816
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-7318-2R2M-T

Description FIXED IND 2.2UH 8A 20 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 8A 20 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-7318
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 8A
Current - Saturation 12A
Shielding Shielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 200kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-7318-2R2M-TCT

16:24:16 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,96200 9,62
25 0,88800 22,20
50 0,74000 37,00
100 0,69570 69,57
250 0,62168 155,42
500 0,53286 266,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-7318-2R2M-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,42291
Send Feedback