Add To Favorites
Product Overview
Digi-Key Part Number ASPI-6045S-221M-TCT-ND
Quantity Available 34.173
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-6045S-221M-T

Description FIXED IND 220UH 590MA 834 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 590mA 834 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-6045S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating 590mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 834 mOhm
Q @ Freq -
Frequency - Self Resonant 3.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-6045S-221M-TCT

09:38:07 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,54900 5,49
25 0,50960 12,74
50 0,43140 21,57
100 0,39210 39,21
250 0,36860 92,15
500 0,32938 164,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-6045S-221M-TTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,23807
Send Feedback