Add To Favorites
Product Overview
Digi-Key Part Number ASPI-6045S-120M-TCT-ND
Quantity Available 2.065
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-6045S-120M-T

Description FIXED IND 12UH 2.2A 58 MOHM SMD
Expanded Description 12µH Shielded Wirewound Inductor 2.2A 58 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-6045S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 12µH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 58 mOhm
Q @ Freq -
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-6045S-120M-TCT

07:27:19 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56400 5,64
25 0,52400 13,10
50 0,44340 22,17
100 0,40310 40,31
250 0,37892 94,73
500 0,33862 169,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-6045S-120M-TTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,24475
Send Feedback