Add To Favorites
Product Overview
Digi-Key Part Number ASPI-1040HI-100M-T05CT-ND
Quantity Available 3.783
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-1040HI-100M-T05

Description FIXED IND 10UH 7.5A 30 MOHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 7.5A 30 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-1040HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 7.5A
Current - Saturation 8.5A
Shielding Unshielded
DC Resistance (DCR) 30 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-1040HI-100M-T05CT

00:19:23 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,89300 8,93
25 0,82480 20,62
50 0,68720 34,36
100 0,64600 64,60
250 0,57728 144,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-1040HI-100M-T05TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,44180
Send Feedback