Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0630LR-4R7M-T15CT-ND
Quantity Available 2.046
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0630LR-4R7M-T15

Description FIXED IND 4.7UH 5.5A 35 MOHM SMD
Expanded Description 4.7µH Unshielded Molded Inductor 5.5A 35 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0630LR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Carbonyl Powder
Inductance 4.7µH
Tolerance ±20%
Current Rating 5.5A
Current - Saturation 6.5A
Shielding Unshielded
DC Resistance (DCR) 35 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.262" W (7.20mm x 6.65mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0630LR-4R7M-T15CT

01:58:14 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66600 6,66
25 0,61840 15,46
50 0,52340 26,17
100 0,47580 47,58
250 0,44724 111,81
500 0,39966 199,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0630LR-4R7M-T15TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,28887
Send Feedback