Add To Favorites
Product Overview
Digi-Key Part Number ASPI-0630HI-2R2M-T15CT-ND
Quantity Available 3.703
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0630HI-2R2M-T15

Description FIXED IND 2.2UH 8A 20 MOHM SMD
Expanded Description 2.2µH Unshielded Molded Inductor 8A 20 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0630HI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core Carbonyl Powder
Inductance 2.2µH
Tolerance ±20%
Current Rating 8A
Current - Saturation 14A
Shielding Unshielded
DC Resistance (DCR) 20 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.283" L x 0.262" W (7.20mm x 6.65mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names ASPI-0630HI-2R2M-T15CT

16:52:50 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,69600 6,96
25 0,64640 16,16
50 0,54680 27,34
100 0,49720 49,72
250 0,46736 116,84
500 0,41762 208,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASPI-0630HI-2R2M-T15TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30186
Send Feedback