Add To Favorites
Product Overview
Digi-Key Part Number 535-10761-1-ND
Quantity Available 1.353
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0418FS-4R7M-T3

Description FIXED IND 4.7UH 1.9A 70 MOHM SMD
Expanded Description 4.7µH Shielded Wirewound Inductor 1.9A 70 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASPI-0418FS
ASPI-0418FS Drawing
3D Model ASPI-0418FS.pdf
ASPI-0418FS.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASPI-0418FS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 70 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-10761-1

20:31:28 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,45100 4,51
25 0,41920 10,48
50 0,35480 17,74
100 0,32250 32,25
250 0,30316 75,79
500 0,27090 135,45
1.000 0,21930 219,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10761-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,18428
  • Digi-Reel® ? : 535-10761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.353 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback