Add To Favorites
Product Overview
Digi-Key Part Number 535-12275-1-ND
Quantity Available 2.801
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-0805-R47M-T

Description FIXED IND 470NH 1.5A 80 MOHM SMD
Expanded Description 470nH Shielded Multilayer Inductor 1.5A 80 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMPH-0805
ASMPH-0805 Drawing
3D Model ASMPH-0805.pdf
ASMPH-0805.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMPH-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 470nH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 80 mOhm
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12275-1

01:08:11 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29600 2,96
25 0,25920 6,48
50 0,22200 11,10
100 0,20350 20,35
250 0,18504 46,26
500 0,17392 86,96
1.000 0,13322 133,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12275-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,11234
  • Digi-Reel® ? : 535-12275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback