Add To Favorites
Product Overview
Digi-Key Part Number 535-12264-1-ND
Quantity Available 25.887
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-0603-1R5M-T

Description FIXED IND 1.5UH 900MA 230 MOHM
Expanded Description 1.5µH Shielded Multilayer Inductor 900mA 230 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMPH-0603
ASMPH-0603 Drawing
3D Model ASMPH-0603.pdf
ASMPH-0603.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMPH-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 500mA
Shielding Shielded
DC Resistance (DCR) 230 mOhm
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12264-1

17:39:11 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,29300 2,93
25 0,25600 6,40
50 0,21960 10,98
100 0,20130 20,13
250 0,18300 45,75
500 0,17200 86,00
1.000 0,13175 131,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12264-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,11110
  • Digi-Reel® ? : 535-12264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.887 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback