Add To Favorites
Product Overview
Digi-Key Part Number 535-12263-1-ND
Quantity Available 31.750
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMPH-0603-1R0M-T

Description FIXED IND 1UH 1A 200 MOHM SMD
Expanded Description 1µH Shielded Multilayer Inductor 1A 200 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASMPH-0603
ASMPH-0603 Drawing
3D Model ASMPH-0603.pdf
ASMPH-0603.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASMPH-0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 800mA
Shielding Shielded
DC Resistance (DCR) 200 mOhm
Q @ Freq -
Frequency - Self Resonant 125MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 535-12263-1

07:59:44 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30100 3,01
25 0,26320 6,58
50 0,22580 11,29
100 0,20690 20,69
250 0,18812 47,03
500 0,17684 88,42
1.000 0,13545 135,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-12263-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,11422
  • Digi-Reel® ? : 535-12263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.750 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback