Add To Favorites
Product Overview
Digi-Key Part Number 535-10310-1-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

ASHEK4-32.768KHZ-LT

Description OSC XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 1.5µA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ASHEK Series
ASHEK Drawing
3D Model ASHEK.pdf
ASHEK.stp
Catalog Page 1602 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASHEK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability -140ppm, +10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.5µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-10310-1

15:02:46 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,88200 28,82
50 2,74500 137,25
100 2,40190 240,19
500 2,33328 1.166,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10310-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,80922
  • Digi-Reel® ? : 535-10310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback