Add To Favorites
Product Overview
Digi-Key Part Number 535-11455-1-ND
Quantity Available 6.146
Can ship immediately
Manufacturer

Manufacturer Part Number

ASH7K-32.768KHZ-T

Description OSC XO 32.768KHZ CMOS SMD
Expanded Description 32.768kHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 0.7µA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ASH7K Series
ASH7K Drawing
3D Model ASH7K.pdf
ASH7K.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASH7K
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability -170ppm, +10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 0.7µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-11455-1

11:02:16 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,21000 2,21
10 2,15900 21,59
50 2,05600 102,80
100 1,79910 179,91
500 1,74762 873,81
1.000 1,49062 1.490,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11455-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,30838
  • Digi-Reel® ? : 535-11455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback