Add To Favorites
Product Overview
Digi-Key Part Number 535-10982-1-ND
Quantity Available 4.989
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMB-12.288MHZ-LR-T

Description OSC MEMS 12.288MHZ CMOS SMD
Expanded Description 12.288MHz LVCMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MEMSPEED PRO II Flyer
ASFLMB Series Datasheet
ASFLMB Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASFLMB.pdf
ASFLMB.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 12.288MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-10982-1

00:10:07 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,65600 16,56
50 1,61760 80,88
100 1,38640 138,64
500 1,34790 673,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10982-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,03280
  • Digi-Reel® ? : 535-10982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.989 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback