Add To Favorites
Product Overview
Digi-Key Part Number 535-10808-1-ND
Quantity Available 1.397
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFL1-11.0592MHZ-L-T

Description OSC XO 11.0592MHZ HCMOS TTL SMD
Expanded Description 11.0592MHz HCMOS, TTL XO (Standard) Oscillator Surface Mount 3.3V 15mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ASFL1 Series Datasheet
ASFL1 Series Drawing
3D Model ASFL1.pdf
ASFL1.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASFL1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 11.0592MHz
Function Enable/Disable
Output HCMOS, TTL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 535-10808-1

07:15:50 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 1,17000 11,70
50 1,14300 57,15
100 0,97970 97,97
500 0,95252 476,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-10808-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,72984
  • Digi-Reel® ? : 535-10808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback