Add To Favorites
Product Overview
Digi-Key Part Number 535-9458-1-ND
Quantity Available 484
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMPLV-156.250MHZ-LR-T

Description OSC MEMS 156.25MHZ LVDS SMD
Expanded Description 156.25MHz LVDS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 156.25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9458-1

14:24:50 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
10 3,68300 36,83
50 3,49860 174,93
100 3,13030 313,03
500 2,94614 1.473,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9458-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,34352
  • Digi-Reel® ? : 535-9458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback