Add To Favorites
Product Overview
Digi-Key Part Number 535-11135-1-ND
Quantity Available 3.412
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMB-50.000MHZ-XY-T

Description OSC MEMS 50.000MHZ CMOS SMD
Expanded Description 50MHz CMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MEMSPEED PRO II Flyer
ASEMB Series Datasheet
ASEMB Series Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASEMB.pdf
ASEMB.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 50MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-11135-1

02:51:41 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 2,04900 20,49
50 1,95120 97,56
100 1,70740 170,74
500 1,65854 829,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11135-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,30821
  • Digi-Reel® ? : 535-11135-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.412 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback