Add To Favorites
Product Overview
Digi-Key Part Number 535-9777-1-ND
Quantity Available 4.852
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEM1-100.000MHZ-LC-T

Description OSC MEMS 100.000MHZ CMOS SMD
Expanded Description 100MHz CMOS MEMS (Silicon) Oscillator Surface Mount 3.3V 10mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ASEM Series Datasheet
MEMSPEED PRO II Flyer
ASEM Series Drawing
Product Training Modules MEMSpeed Pro II
3D Model ASEM.pdf
ASEM.stp
Catalog Page 1605 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 100MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9777-1

13:32:59 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,54100 15,41
50 1,50480 75,24
100 1,28970 128,97
500 1,25388 626,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9777-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,96076
  • Digi-Reel® ? : 535-9777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.852 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback