Add To Favorites
Product Overview
Digi-Key Part Number 535-13432-1-ND
Quantity Available 7.985
Can ship immediately
Manufacturer

Manufacturer Part Number

ASE3-25.000MHZ-LC-T

Description OSC MEMS 25.000MHZ CMOS SMD
Expanded Description 25MHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 4mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ASE3 Series Datasheet
ASE3 Series Drawing
RoHS Information RoHS2/REACH Compliance
3D Model ASE3.pdf
ASE3.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASE3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-13432-1
ASE3-25.000MHZ-LC-TCT
ASE3-25.000MHZ-LC-TCT-ND

12:21:02 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,12900 11,29
50 1,10200 55,10
100 0,94460 94,46
500 0,91836 459,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13432-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,70368
  • Digi-Reel® ? : 535-13432-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback