Add To Favorites
Product Overview
Digi-Key Part Number 535-9555-1-ND
Quantity Available 5.139
Can ship immediately
Manufacturer

Manufacturer Part Number

ASE-1.8432MHZ-LC-T

Description OSC XO 1.8432MHZ CMOS SMD
Expanded Description 1.8432MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 7mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ASE Series Datasheet
ASE Drawing
3D Model ASE.pdf
ASE.stp
Catalog Page 1603 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 1.8432MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-9555-1

13:15:45 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,34000 13,40
50 1,30840 65,42
100 1,12150 112,15
500 1,09032 545,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9555-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,90506
  • Digi-Reel® ? : 535-9555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback