Add To Favorites
Product Overview
Digi-Key Part Number 535-9586-1-ND
Quantity Available 1.773
Can ship immediately
Manufacturer

Manufacturer Part Number

ASD1-12.000MHZ-EC-T

Description OSC XO 12.000MHZ CMOS SMD
Expanded Description 12MHz HCMOS XO (Standard) Oscillator Surface Mount 3V 5.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASD Series
ASD Drawing
3D Model ASD.pdf
ASD.stp
Catalog Page 1603 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 5.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 20µA
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 535-9586-1

05:33:54 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,68000 2,68
10 2,61700 26,17
50 2,49220 124,61
100 2,18060 218,06
500 2,11834 1.059,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9586-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,64256
  • Digi-Reel® ? : 535-9586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.773 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback