Add To Favorites
Product Overview
Digi-Key Part Number 535-13186-1-ND
Quantity Available 2.556
Can ship immediately
Manufacturer

Manufacturer Part Number

ASCO2-27.000MHZ-EK-T3

Description OSC XO 27.000MHZ CMOS SMD
Expanded Description 27MHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 3.5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASCO Series Datasheet
ASCO Drawing
3D Model ASCO.pdf
ASCO.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASCO
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-13186-1

07:14:10 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,65600 16,56
50 1,61760 80,88
100 1,38640 138,64
500 1,34790 673,95
1.000 1,13608 1.136,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13186-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,98028
  • Digi-Reel® ? : 535-13186-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback