Add To Favorites
Product Overview
Digi-Key Part Number 535-13184-1-ND
Quantity Available 2.831
Can ship immediately
Manufacturer

Manufacturer Part Number

ASCO2-20.000MHZ-EK-T3

Description OSC XO 20.000MHZ CMOS SMD
Expanded Description 20MHz CMOS XO (Standard) Oscillator Surface Mount 1.8V 3mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASCO Series Datasheet
ASCO Drawing
3D Model ASCO.pdf
ASCO.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASCO
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 3mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names 535-13184-1

07:29:44 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,67500 16,75
50 1,63560 81,78
100 1,40180 140,18
500 1,36290 681,45
1.000 1,14873 1.148,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13184-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,99120
  • Digi-Reel® ? : 535-13184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback