Add To Favorites
Product Overview
Digi-Key Part Number 535-13277-1-ND
Quantity Available 4.451
Can ship immediately
Manufacturer

Manufacturer Part Number

ASAK2-32.768KHZ-LRS-T

Description OSC XO 32.768KHZ LVCMOS SMD
Expanded Description 32.768kHz LVCMOS XO (Standard) Oscillator Surface Mount 1.8V 240µA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ASAK Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASAK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 240µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-13277-1

07:13:35 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85
10 1,76600 17,66
50 1,72520 86,26
100 1,47880 147,88
500 1,43774 718,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13277-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,10165
  • Digi-Reel® ? : 535-13277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback