Add To Favorites
Product Overview
Digi-Key Part Number 535-13276-1-ND
Quantity Available 4.589
Can ship immediately
Manufacturer

Manufacturer Part Number

ASAK1-32.768KHZ-LRS-T

Description OSC XO 32.768KHZ LVCMOS SMD
Expanded Description 32.768kHz LVCMOS XO (Standard) Oscillator Surface Mount 2.5V 240µA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ASAK Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASAK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 32.768kHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 240µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names 535-13276-1

01:19:27 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,78600 17,86
50 1,74460 87,23
100 1,49530 149,53
500 1,45376 726,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-13276-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,11392
  • Digi-Reel® ? : 535-13276-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback