Add To Favorites
Product Overview
Digi-Key Part Number 535-11709-1-ND
Quantity Available 1.877
Can ship immediately
Manufacturer

Manufacturer Part Number

ASA2-40.000MHZ-L-T

Description OSC XO 40.000MHZ HCMOS TTL SMD
Expanded Description 40MHz HCMOS XO (Standard) Oscillator Surface Mount 1.8V 5mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ASA Series
ASA Drawing
3D Model ASA.pdf
ASA.stp
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series ASA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 535-11709-1

07:14:19 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43
10 2,37200 23,72
50 2,25940 112,97
100 1,97690 197,69
500 1,92042 960,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-11709-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,48909
  • Digi-Reel® ? : 535-11709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.877 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ASA2-40.000MHZ-L-T3-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,32338
Send Feedback