Add To Favorites
Product Overview
Digi-Key Part Number AISC-1008-1R0G-TCT-ND
Quantity Available 667
Can ship immediately
Manufacturer

Manufacturer Part Number

AISC-1008-1R0G-T

Description FIXED IND 1UH 370MA 1.8 OHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 370mA 1.8 Ohm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AISC-1008
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 1µH
Tolerance ±2%
Current Rating 370mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.8 Ohm Max
Q @ Freq 35 @ 50MHz
Frequency - Self Resonant 270MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Additional Resources
Standard Package ? 1
Other Names AISC-1008-1R0G-TCT

03:37:16 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30100 3,01
25 0,26320 6,58
50 0,22580 11,29
100 0,20690 20,69
250 0,18812 47,03
500 0,17684 88,42
1.000 0,13545 135,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AISC-1008-1R0G-TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,12094
Send Feedback